OMRON INDUSTRIAL AUTOMATION  EE-1001  SENSOR CONNECTOR

OMRON INDUSTRIAL AUTOMATION EE-1001

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The EE-1001 is a Sensor Connector with quick-connect terminals. This photomicro sensor connector features nylon housing and phosphor bronze (solder plating) contacts. The connector has a built-in locking mechanism. To remove the connector from the sensor, grip the top and bottom of the connector housing. This 3-contacts connector is suitable for use with EE-SX67x, EE-SX47x, EE-SY67x, EE-SPY31x/41x, EE-SPX303/403 and EE-SPW311/411 sensor models.
  • 15mΩ Maximum contact resistance
  • 50N Maximum insertion strength
  • -10 to 75°C Ambient temperature range

Applications

Sensing & Instrumentation
Do not store in the place exposed to the direct sunlight, the high temperature or high humidity.
Do not have lock mechanisms.
Back to top

Product Specifications, Documents & More


  • For Use With: EE-SX67x, EE-SX47x, EE-SY67x, EE-SPY31x/41x, EE-SPX303/403, EE-SPW311/411 Sensor Models
  • No. of Contacts: 3
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1388
  •  132/1398

Availability

Availability:  531


  • 531 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.02 $4.02

Buy

Price

Quantity List Price
1 - 9 $4.02
10 - 49 $3.83
50 - 99 $3.61
100 - 249 $3.43
250+ $3.20
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought