Low

E69C06B - 

Encoder Coupling, E6C Series Encoders, Resin, Standard Type, 15 mm Diameter, 6 mm Shaft Diameter

E69C06B - Encoder Coupling, E6C Series Encoders, Resin, Standard Type, 15 mm Diameter, 6 mm Shaft Diameter

The actual product may differ from image shown

Manufacturer Part No:
E69C06B
Newark Part No.:
38B390
Product Range
E6CP-A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The E69C06B is a Standard Coupling made of resin for low resolution. It is suitable for use with the Omron E6CP-A series absolute/rotary encoders. It features lightweight and low moment of inertia, placing a smaller load on the drive system and mounting is possible even if the shafts are greatly misaligned, which can cause damage from fatigue over long periods of application.
  • Easy shaft alignment when mounting
  • Low torsion rigidity and thus not suitable for high resolution

Applications

Industrial

Product Information

:
-
:
6mm
:
0.8N-m
:
E6CP-A Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$23.84 $ 23.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $28.04
5 + $25.36
10 + $24.36
25 + $23.35
50 + $21.47
100 + $19.76