Low

OMRON INDUSTRIAL AUTOMATION  E69C06B  COUPLING, SHAFT, FOR E6C SERIES, 6H8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter: 15mm
  • SVHC: No SVHC (16-Jun-2014)
  • Torque: -

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $28.56

Buy

Price

Quantity List Price
1 - 24 $28.56
25 - 49 $27.06
50 - 99 $25.88
100 - 249 $25.02
250+ $19.44

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
38B390
E69C06B

E69C06B

OMRON INDUSTRIAL AUTOMATION

COUPLING

COUPLING; Torque:0.8N-m; Rotational Speed Max:-; Bore Diameter Min:-; Accessory Type:Coupling; Body Material:Polybutylene Terephtalate; For Use With:Omron E6CP-A Series Absolute Encoder

  Write a Review | Ask a Question

154

1+ $23.67 10+ $20.39 50+ $19.84 100+ $19.29

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Customers Also Bought