OMRON INDUSTRIAL AUTOMATION  E5CN-R2MTD-500 ACDC24  DIGITAL TEMPERATURE CONTROLLER

OMRON INDUSTRIAL AUTOMATION E5CN-R2MTD-500 ACDC24

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Approval Bodies: CE, cULus
  • Controller Input: Thermocouple or RTD
  • Controller Output Type 1: Relay
  • External Depth: 78mm
  • External Height: 48mm
  • External Width: 48mm
  • For Use With: Thermocouple: K, J, T, E, L, U, N, R, S, B, Platinum resistance thermometer: Pt100, JPt100
  • Operating Temperature Max: 55°C
  • Operating Temperature Min: -10°C
  • Output Voltage Max: 240VAC
  • Output Voltage Min: 5V
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Temperature Accuracy ±: 0.3%
  • Thermocouple Type: B, E, J, K, L, N, R, S, T, U, W, PLII

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1909
  •  132/1947

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought