Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION
- Newark Part Number:
- 07J7174
- Manufacturer Part No:
- E5CN-R2MT-500 AC100-240
-
- Technical Data Sheet (1.36MB) EN
Product Information
- DIGITAL TEMPERATURE CONTROLLER, 100V TO 240V
- Thermocouple Type: B, E, J, K, L, N, R, S, T, U, W, PLII
- Operating Temperature Max: 55°C
- Operating Temperature Min: -10°C
- Temperature Accuracy ±: 0.5%
- Output Voltage Max: 240VAC
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1909 / 1311910 / 130
1903 / 129
Availability
35 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $248.50
Price
| Qty | Price |
|---|---|
| 1 - 4 | $248.50 |
| 5 - 9 | $230.64 |
| 10+ | $223.20 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


