Low

OMRON INDUSTRIAL AUTOMATION  E5CN-Q2MT500-AC100240  TEMPERATURE CONTROLLER

OMRON INDUSTRIAL AUTOMATION E5CN-Q2MT500-AC100240
Technical Data Sheet (1.36MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Thermocouple Type:
B, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max:
55°C
Operating Temperature Min:
-10°C
Temperature Accuracy ±:
0.5%
Output Voltage Max:
240VAC
Output Voltage Min:
10.2V
Product Range:
-
External Width:
48 mm
RoHS Compliant:
Yes
For Use With:
Thermocouple: K, J, T, E, L, U, N, R, S, B, Platinum resistance thermometer: Pt100, JPt100
Controller Output Type 1:
Voltage/SSR
Controller Input:
Thermocouple or RTD
External Height:
48 mm
Approval Bodies:
CE, cULus
SVHC:
To Be Advised
External Depth:
78 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.