Low

E5AC-QX4A5M-000 - 

Temperature Controller, Digital, 96x96, E5AC Series, Voltage Output, 100-240Vac

E5AC-QX4A5M-000 - Temperature Controller, Digital, 96x96, E5AC Series, Voltage Output, 100-240Vac
E5AC-QX4A5M-000 - Temperature Controller, Digital, 96x96, E5AC Series, Voltage Output, 100-240Vac

The actual product may differ from image shown

Manufacturer Part No:
E5AC-QX4A5M-000
Newark Part No.:
86W6686
Product Range
E5AC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
B, E, J, K, L, N, R, S, T, U, W, PLII
:
55°C
:
-10°C
:
-
:
14.4VDC
:
9.6VDC
:
E5AC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E5AC-QX4A5M-000 is a Digital Temperature Controller sets a new global standard in terms of precision and user-friendly design. Best control performance, easy set-up and outstanding visibility of the white IP66 LCD display have been integrated into a space-saving housing with only 60mm of depth. It supports the functions like manual output, heating/cooling control, loop burnout alarm, SP ramp, other alarm functions, heater burnout detection (including SSR failure detection), 40% AT, 100% AT, MV limiter, input digital filter, self-tuning, temperature input shift, run/stop, protection functions, extraction of square root, MV change rate limit, logic operations, PV/SV status display, simple program and automatic cooling coefficient adjustment.
  • 85 to 110% of Rated supply voltage
  • ON/OFF or 2-PID (with auto-tuning) Control method
  • 11-segment Digital display and individual indicators
  • Digital setting using front panel keys or via remote software CX-Thermo V4.5
  • 50ms Input sampling period
  • IP66 Front panel protection
  • IP20 Rear case protection
  • IP00 Terminals protection rating

Applications

Industrial, Thermal Management, Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$456.89 $ 456.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $456.89
5 + $434.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.