Low

OMRON INDUSTRIAL AUTOMATION  E3Z-LL86  SENSOR, 20-300MM, LASER, PNP, M8

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Output Current: 100mA
  • SVHC: To Be Advised
  • Sensing Range Max: 300mm
  • Sensor Output: PNP
  • Supply Voltage DC Max: 24V
  • Supply Voltage DC Min: 12V

Availability

Availability:  28

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $169.03

Buy

Price

Quantity List Price
1 - 9 $169.03
10 - 24 $157.02
25 - 49 $146.72
50 - 99 $141.57
100+ $136.43

OMRON INDUSTRIAL AUTOMATION-E3Z-LL86-SENSOR, 20-300MM, LASER, PNP, M8;SENSOR, 20-300MM, LASER, PNP, M8; Sensing Range Max:300mm; Output Current:100mA; Sensor Output1:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Sensing Range:20mm to 300mm; Supply Voltage Range DC:12V to 24V ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
40M9095
E3Z-LL86

E3Z-LL86

OMRON INDUSTRIAL AUTOMATION

LaserType,BGS,20-300mm,M8-4pin

LaserType,BGS,20-300mm,M8-4pin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

44

1+ $452.91 10+ $420.56 25+ $405.63 50+ $390.70 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought