Low

OMRON INDUSTRIAL AUTOMATION  E3XDA11S  Fiber Optic Sensor, Digital, E3X-DA Series, On / Off Output, NPN

OMRON INDUSTRIAL AUTOMATION E3XDA11S
Manufacturer Part No:
E3XDA11S
Newark Part No.:
97H5080
Product Range
E3X-DA-S Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The E3XDA11S is a Digital Fiber Amplifier with light-ON NPN output configuration and. This amplifier come with pre-wired cable. This high accuracy digital fiber amplifier features high resolution of 4000 digits for long sensing distances and accurate settings. It features reverse polarity for power supply connection and protected against output short-circuit protection. The power tuning is by light emission power and reception gain digital control methods. The high-speed control method is for emission current control to provide constant LED output power (APC). It comes with polybutylene terephthalate (PBT) case and polycarbonate cover.
  • Short response time of only 50µs (turn-on) for fast sensing processes
  • Mutual interference suppression for simultaneous sensor operations
  • Two large easy to read displays
  • Stable long term performance due to OMRON's APC function
  • Environmentally friendly design
  • 20MΩ at 500VDC Minimum insulation resistance
  • 1000VAC at 50/60Hz for 1 minute Dielectric strength
  • IP50 Protection rating

 

Product Information

Sensing Range Max:
-
Fibre Optic Sensor Type:
Standard Fibre Optic Sensor
Product Range:
E3X-DA-S Series
Supply Voltage Max:
24
Sensor Output:
NPN
Output Current:
50
SVHC:
To Be Advised
Supply Voltage Min:
12

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.