Low

E3T-FD11M - 

Photoelectric Sensor, E3T Series, Diffuse, 30 mm, NPN, Light On, 12 Vdc to 24Vdc

E3T-FD11M - Photoelectric Sensor, E3T Series, Diffuse, 30 mm, NPN, Light On, 12 Vdc to 24Vdc

The actual product may differ from image shown

Manufacturer Part No:
E3T-FD11M
Newark Part No.:
94T7194
Product Range
E3T Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The E3T series ultra-compact ultra-thin Photoelectric Sensor with built-in amplifier. The improved device has easier, smoother mounting and installation. The device utilizes through-beam, retro-reflective (without MSR function), diffuse-reflective or limited-reflective BGS-reflective sensing methods. The sensor features easy installation with M3-mounting sensors, small cylindrical sensors for one-point mounting are also available, infrared sensors added to the series.

Applications

Sensing & Instrumentation, Industrial

Product Information

:
NPN
:
30mm
:
12V
:
24V
:
50mA
:
E3T Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$117.31 $ 117.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $117.31
10 + $112.37
50 + $106.81
100 + $98.79
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.