Low

OMRON INDUSTRIAL AUTOMATION  E3S-DS10E41  Photoelectric Sensor, E3S Series, Diffuse, 100 mm, NPN / PNP, 12 Vdc to 24Vdc

OMRON INDUSTRIAL AUTOMATION E3S-DS10E41
Manufacturer Part No:
E3S-DS10E41
Newark Part No.:
93B2506
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Sensor Output:
-
Sensing Range Max:
-
Supply Voltage DC Min:
-
Supply Voltage DC Max:
-
Output Current:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.