OMRON INDUSTRIAL AUTOMATION  E3FZ-T61H2M  SENSOR, PHOTO, THROUGH-BEAM, 15M, NPN

OMRON INDUSTRIAL AUTOMATION E3FZ-T61H2M

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Output Current: 100mA
  • SVHC: To Be Advised
  • Sensing Range Max: 15m
  • Sensor Output: NPN
  • Supply Voltage DC Max: 30V
  • Supply Voltage DC Min: 10V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1856

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought