Low

E3FB-DN23 - 

Photoelectric Sensor, E3FB Series, M18, Metal, Diffuse Reflective, 1 m, NPN, 10 V to 30 V

OMRON INDUSTRIAL AUTOMATION E3FB-DN23

The actual product may differ from image shown

Manufacturer Part No:
E3FB-DN23
Newark Part No.:
86W6663
Product Range
E3FA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The E3FA series Photoelectric Sensor is a new generation in sensing performance. It is used to solve demanding applications, in the food and packaging industry. This includes the detection of transparent or structured objects. Especially designed for machines that never stop, the rugged E3FA series offers completely reliable sensing in a robust and waterproof housing that can withstand even high-pressure cleaning. Exceeding market standards, this series also has high EMC protection and light immunity. In addition, there is the added benefit of the high-power LED, which contributes to high sensing stability even in environments with dust or vibrations.
  • Simple selection and installation
  • All standard applications covered
  • A wide variety of models
  • Non-stop detection
  • High quality and reliability
  • High EMC protection
  • High light immunity
  • Robust and waterproof housing

Applications

Sensing & Instrumentation, Industrial

Product Information

:
1m
:
Diffuse Reflective
:
NPN
:
E3FA Series
:
M12 Connector
:
10V
:
30V
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$71.45 $ 71.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $71.45
5 + $64.80
10 + $64.65