Low

OMRON INDUSTRIAL AUTOMATION  E3F2R4C4M1M  Photoelectric Sensor, E3F2 Series, Retroreflective, 4 m, NPN, Connector, 10 Vdc to 30 Vdc

OMRON INDUSTRIAL AUTOMATION E3F2R4C4M1M
Manufacturer Part No:
E3F2R4C4M1M
Newark Part No.:
80K1702
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Sensor Output:
NPN
Sensing Range Max:
-
Supply Voltage DC Min:
10V
Supply Voltage DC Max:
30V
Output Current:
100mA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.