Low

OMRON INDUSTRIAL AUTOMATION  E3F2DS30B4  PHOTOELECTRIC SENSOR DIFFUSE-REFLECT PNP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • SVHC: To Be Advised
  • Sensing Range Max: 0.3m
  • Sensor Output: PNP
  • Supply Voltage DC Max: 30V
  • Supply Voltage DC Min: 10V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 64M0217 - OMRON INDUSTRIAL AUTOMATION-E3F2-DS30B4-PNP 30CM DIFF W/ADJ
  • 51R7474 - Sensing Range Max:10cm; Sensor Output1:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:30V; SVHC:No SVHC (17-Dec-2014); Approval Bodies:CE; Approval Category:UL Recognised; Distance Measuring ;RoHS Compliant: NA

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
64M0217
E3F2-DS30B4

E3F2-DS30B4

OMRON INDUSTRIAL AUTOMATION

PNP 30CM DIFF W/ADJ

PNP 30CM DIFF W/ADJ ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $149.41 10+ $138.79 25+ $129.69 50+ $125.14 More pricing

Buy
    Per the manufacturer, more stock expected week of 6/22/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
51R7474
S15-PA-2-C10-PK

S15-PA-2-C10-PK

DATASENSOR

SENSOR, MEDIUM, DIFFUSE, M18, PNP

SENSOR, MEDIUM, DIFFUSE, M18, PNP; Sensing Range Max:10cm; Sensor Output1:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:30V; SVHC:No SVHC (17-Dec-2014); Approval Bodies:CE; Approval Category:UL Recognised; Distance Measuring ;RoHS Compliant: NA

  Write a Review | Ask a Question

2

1+ $36.52 25+ $33.47 50+ $31.09 100+ $30.07 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15

Customers Also Bought