Low

OMRON INDUSTRIAL AUTOMATION  E3F2-DS30C4-P1  PHOTOELECTRIC SENSOR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Output Current: 100mA
  • SVHC: To Be Advised
  • Sensing Mode: Diffuse
  • Sensing Range Max: 300mm
  • Sensor Output: NPN
  • Supply Voltage DC Max: 30V
  • Supply Voltage DC Min: 10V
  • Supply Voltage Max: 30VDC
  • Supply Voltage Min: 10VDC

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/1859
  •  131/1860

Availability

Availability: No Longer Manufactured


Substitutes

  • 46X9607 - OMRON INDUSTRIAL AUTOMATION-E3FA-DN22-SENSOR, PHOTOELECTRIC, 300MM, NPN

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable cable for sensor (part number E3F2-DS30C4-P1)
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of cable which can be used with this sensor is XS2F-M12PVC4A10M from Omron.
1 year ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
46X9607
E3FA-DN22

E3FA-DN22

OMRON INDUSTRIAL AUTOMATION

SENSOR, PHOTOELECTRIC, 300MM, NPN

SENSOR, PHOTOELECTRIC, 300MM, NPN; Sensing Range Max:300mm; Output Current:100mA; Sensor Output:NPN; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $58.84 10+ $55.75 50+ $53.53

Buy
  • 4 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Customers Also Bought