Low

OMRON INDUSTRIAL AUTOMATION  E3F2-DS10Z1-N  Photoelectric Sensor, E3F2 Series, Plastic, Diffuse-Reflective, 100mm, SCR, 24-240Vac

OMRON INDUSTRIAL AUTOMATION E3F2-DS10Z1-N
Manufacturer Part No:
E3F2-DS10Z1-N
Newark Part No.:
52F4363
Product Range
E3F2 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The E3F2-DS10Z1-N is a threaded cylindrical Photoelectric Sensor with plastic housing and built-in amplifier for use as an optical proximity switch. Diffuse reflective fixed sensing distance wide-beam characteristics sensing method. DC switching types with...
  • Full metal plug-in type
  • Short-circuit and reverse connection protection
  • M18 DIN-sized cylindrical housing

 

Product Information

Sensor Output:
SCR
Sensing Range Max:
100mm
Supply Voltage DC Min:
-
Supply Voltage DC Max:
-
Output Current:
200mA
Product Range:
E3F2 Series
Supply Voltage Max:
240
Sensing Mode:
Diffuse-Reflective
SVHC:
To Be Advised
Supply Voltage Min:
24

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.