Low

OMRON INDUSTRIAL AUTOMATION  E3F2-D1C4-M2M  Photoelectric Sensor, E3F2 Series, Metal, Diffuse-Reflective, 1m, NPN, 10-30Vdc

OMRON INDUSTRIAL AUTOMATION E3F2-D1C4-M2M
Manufacturer Part No:
E3F2-D1C4-M2M
Newark Part No.:
94T7190
Product Range
E3F2 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Sensor Output:
NPN
Sensing Range Max:
1m
Supply Voltage DC Min:
10V
Supply Voltage DC Max:
30V
Output Current:
100mA
Product Range:
E3F2 Series
Sensing Mode:
Diffuse-Reflective
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.