Low

E32-TC200A - 

Fiber Optic Sensor Cable, Through Beam, Probe Type, E32 Series, 850 mm

E32-TC200A - Fiber Optic Sensor Cable, Through Beam, Probe Type, E32 Series, 850 mm

The actual product may differ from image shown

Manufacturer Part No:
E32-TC200A
Newark Part No.:
27M2400
Product Range
E32 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The E32 series Fiber Unit can be used in a variety of applications, such as detecting the presence of work-pieces and positioning. It is suitable for use with the food-packaging, semiconductor and FPD industries. Leading-edge features and long-distance sensing in an optical fiber photoelectric sensor.
  • Space savings and simple mounting
  • Detect work-pieces in tight spaces
  • Length can be specified in 1m units
  • Detection with increased reliability
  • High resistance to external conditions with fiber
  • Offers top-quality detection performance

Applications

Sensing & Instrumentation, Industrial

Product Information

:
850mm
:
General Purpose
:
E32 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$72.47 $ 72.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $80.52
5 + $72.86
10 + $71.72
25 + $70.57
50 + $64.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.