Low

E32-T14 - 

Fiber Optic Sensor Cable, Through Beam, Side Sensing, E32 Series, 4000 mm

E32-T14 - Fiber Optic Sensor Cable, Through Beam, Side Sensing, E32 Series, 4000 mm

The actual product may differ from image shown

Manufacturer Part No:
E32-T14
Newark Part No.:
27M2401
Product Range
E32 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The E32-T14 is a screw mounting through-beam Photoelectric Sensor offers a wide variety of unique solutions for tough problems. Fiber-optic sensors detect small, fast-moving objects in space-confined installations and harsh environments. For a custom fit in the field, most plastic filament cables can be cut to length. For detection in hard-to-reach places, sensing heads with bendable stainless steel tubing retain complex shapes. Coiled and ultra-flexible cables are ideal for flexing and reciprocating machinery such as robots.
  • Side-view sensing heads save space in right-angle detection
  • Highly flexible fibers with minimum 1mm bending radius allows cable to conform to machine contours
  • IP67 Protection rating

Applications

Sensing & Instrumentation

Product Information

:
4000mm
:
Side Sensing
:
E32 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/7/18

Contact me when back in stock

$144.88 $ 144.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $170.44
5 + $161.92
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

OMRON INDUSTRIAL AUTOMATION - E32-T14 - PHOTOELECTRIC SENSOR 5 5 1 1
Just in time! I order parts when they are needed, and the delivery is always prompt. Prices are good too. April 8, 2015
  • 2015-06-11T15:22:02.218-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_27M2401, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.