Low

E32-T11L - 

Fiber Optic Sensor Cable, Through Beam, General Purpose, E32 Series, 250 mm

E32-T11L - Fiber Optic Sensor Cable, Through Beam, General Purpose, E32 Series, 250 mm

The actual product may differ from image shown

Manufacturer Part No:
E32-T11L
Newark Part No.:
88F4147
Product Range
E32 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The E32 series Fiber Unit can be used in a variety of applications, such as detecting the presence of work-pieces and positioning. It is suitable for use with the food-packaging, semiconductor and FPD industries. Leading-edge features and long-distance sensing in an optical fiber photoelectric sensor.
  • Space savings and simple mounting
  • Detect work-pieces in tight spaces
  • Length can be specified in 1m units
  • Detection with increased reliability
  • High resistance to external conditions with fiber
  • Offers top-quality detection performance

Applications

Sensing & Instrumentation, Industrial

Product Information

:
250mm
:
Thrubeam
:
E32 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$104.72 $ 104.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $123.19
5 + $117.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.