Low

OMRON INDUSTRIAL AUTOMATION  E2Q2N15Y4-U  Inductive Proximity Sensor, E2Q2 Series, Rectangular, 15 mm, SCR, 20 to 253 Vac, AC Input

OMRON INDUSTRIAL AUTOMATION E2Q2N15Y4-U
Manufacturer Part No:
E2Q2N15Y4-U
Newark Part No.:
98B7939
Product Range
E2Q2 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The E2Q2 Series offers Inductive Proximity Sensor, limit switch style proximity sensor with 5-Position Sensing Head. The sensor features - sensing face easily adjusts to one of five directions, easy to install and same mounting dimensions as a standard lim...
  • Sensing face easily adjusts to one of five directions
  • Easy to install and same mounting dimensions as a standard limit switch
  • Integrated short-circuit and reverse polarity protection
  • Conduit openings 1/2"-NPT and Brad Harrison MiniChange® connector versions

 

Product Information

Sensing Range Max:
15mm
Supply Voltage DC Min:
-
Supply Voltage DC Max:
-
Product Range:
E2Q2 Series
Sensor Output:
SCR
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.