Low

E2K-C25MF1 - 

Capacitive Proximity Sensor, E2K-C Series, Adjustable, 25 mm, PNP-NO, 10 to 30 Vdc

E2K-C25MF1 - Capacitive Proximity Sensor, E2K-C Series, Adjustable, 25 mm, PNP-NO, 10 to 30 Vdc

The actual product may differ from image shown

Manufacturer Part No:
E2K-C25MF1
Newark Part No.:
27M2367
Product Range
E2K-C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The E2K-C25MF1 is a long-distance Capacitive Sensor with adjustable sensitivity. It is used for detecting conductors and dielectrics. The case is made of heat-resistant ABS. It provides reverse polarity and surge suppressor protection. The noise-resistant model is suitable for environments with strong noise.
  • Unshielded
  • DC 3-wire, PNP output configuration
  • Normally open operation mode
  • IP66 Protection rating

Applications

Sensing & Instrumentation

Product Information

:
25mm
:
-
:
PNP
:
10V
:
40V
:
E2K-C Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$195.41 $ 195.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $229.89
5 + $164.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.