Low

E2E2-X5C1-M1 - 

Inductive Proximity Sensor, E2E2 Series, Long Barrel, 5mm, NPN, 10 V to 55 V

E2E2-X5C1-M1 - Inductive Proximity Sensor, E2E2 Series, Long Barrel, 5mm, NPN, 10 V to 55 V

The actual product may differ from image shown

Manufacturer Part No:
E2E2-X5C1-M1
Newark Part No.:
27M2362
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The E2E2-X5C1-M1 is a 5mm shielded long-barrel Inductive Proximity Sensor with thick nickel-plated brass long barrel has wrench flats for easy installation. The sensor features normally open (NO) operating mode and NPN output.
  • Solid potted internal circuitry withstands shocks and water wash down to IP67
  • High visibility indicator
  • M18 Connector

Applications

Sensing & Instrumentation, Industrial

Product Information

:
5mm
:
M18
:
NPN
:
10V
:
55V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$115.46 $ 115.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $115.46
5 + $109.69