Low

OMRON INDUSTRIAL AUTOMATION  E2E-X1C1  Inductive Proximity Sensor, E2E Series, Threaded Cylindrical, 1mm, NPN, 10 V to 30 V

OMRON INDUSTRIAL AUTOMATION E2E-X1C1
Manufacturer Part No:
E2E-X1C1
Newark Part No.:
52F9256
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Sensing Range Max:
1mm
Thread Size - Metric:
M5
Sensor Output:
NPN
Supply Voltage DC Min:
10V
Supply Voltage DC Max:
30V
Product Range:
-
Supply Voltage Max:
30
Sensor Input:
Inductive
SVHC:
To Be Advised
Supply Voltage Min:
10

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.