Low

OMRON INDUSTRIAL AUTOMATION  CPM2C-BAT01  BACK UP BATTERY, 24VDC

OMRON INDUSTRIAL AUTOMATION CPM2C-BAT01
Manufacturer Part No:
CPM2C-BAT01
Newark Part No.:
10R5198
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Analog Inputs:
-
No. of Analog Outputs:
-
No. of Digital Inputs:
-
No. of Digital Outputs:
-
Meter Display Type:
-
IP / NEMA Rating:
-
Product Range:
-
Supply Voltage Max:
24
RoHS Compliant:
Yes
For Use With:
CPM2C PLCs
Approval Bodies:
CE, CSA, TUV, UL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.