Low

OMRON INDUSTRIAL AUTOMATION  CPM2C-8ER  Output Module, Expansion, CPM2C Series, Slimline, 8 Relay Outputs

OMRON INDUSTRIAL AUTOMATION CPM2C-8ER
Manufacturer Part No:
CPM2C-8ER
Newark Part No.:
10R5203
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Analog Inputs:
-
No. of Analog Outputs:
-
No. of Digital Inputs:
-
No. of Digital Outputs:
-
Meter Display Type:
-
IP / NEMA Rating:
-
Product Range:
-
External Width:
33
RoHS Compliant:
Yes
External Height:
90
Approval Bodies:
CE, CSA, UL
SVHC:
To Be Advised
External Depth:
65

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.