Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION
- Newark Part Number:
- 19C7873
- Manufacturer Part No:
- CPM1A-8ER
-
- Technical Data Sheet (90.97KB) EN
Product Information
- EXPANSION I/O MODULES
- External Depth: 70mm
- External Height: 90mm
- External Width: 66mm
- For Use With: Micro Programmable Controllers
- Supply Voltage Max: 24VDC
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1943 / 1311942 / 130
1936 / 129
Availability
|
Availability:
3 |
- Non-Cancelable/Non-Returnable
Ships within 7 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $316.52
Price
| Qty | Price |
|---|---|
| 1+ | $316.52 |
|
|
Customer Reviews
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?

0 Community results found for the filter(s) you have selected
0 Community Results found for "(OMRON INDUSTRIAL AUTOMATION) OR (PLCs - Digital Output) OR (CPM1A-8ER)"
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

