Low

OMRON INDUSTRIAL AUTOMATION  A22RW-2MR  Rotary Switch, 2 Position, Illuminated, 28 °, 10 A, 10 A

OMRON INDUSTRIAL AUTOMATION A22RW-2MR
Manufacturer Part No:
A22RW-2MR
Newark Part No.:
86T5930
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Switch Positions:
2 Position
Illumination:
Illuminated
Product Range:
-
Angle of Throw:
28°
Contact Current AC Max:
10A
Contact Current DC Max:
10A
Contact Voltage AC Max:
240V
Contact Voltage DC Max:
-
No. of Poles:
1 Pole
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.