Low

OMRON INDUSTRIAL AUTOMATION  A22RW-2MG-24A-10  Rotary Switch, 2 Position, Illuminated, 28 °, 10 A, 10 A

OMRON INDUSTRIAL AUTOMATION A22RW-2MG-24A-10
Manufacturer Part No:
A22RW-2MG-24A-10
Newark Part No.:
86T5929
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The A22RW-2MG-24A-10 is a Selector Switch with 1a form contacts and two notches. This A22RW series green lighted switch features momentary action and manual reset method.
  • IP65 Protection rating
  • 600m/s² Shock resistance
  • 100MΩ at 500VDC Minimum insulation resistance
  • 500000 operations Minimum electrical durability
  • 300000 operations Mechanical durability

Product Information

No. of Switch Positions:
2 Position
Illumination:
Illuminated
Product Range:
-
Angle of Throw:
28°
Contact Current AC Max:
10A
Contact Current DC Max:
10A
Contact Voltage AC Max:
240V
Contact Voltage DC Max:
-
No. of Poles:
1 Pole
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.