Low

A165E-M-02 - 

Emergency Stop Switch, DPST-NC, Solder, 5 A, 250 V, 30 V

A165E-M-02 - Emergency Stop Switch, DPST-NC, Solder, 5 A, 250 V, 30 V

The actual product may differ from image shown

Manufacturer Part No:
A165E-M-02
Newark Part No.:
58M3912
Product Range
A165E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPST-NC
:
-
:
Solder
:
5A
:
250V
:
30V
:
Round
:
IP65
:
A165E Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A165E-M-02 is a double-pole single-throw (DPST) non-illuminated Emergency-stop Switch with solder terminals, NC contact and red pushbutton. The emergency-stop switch features separate construction that allows the switch to be separated for easier wiring and one-piece construction that allows easier handling. Direct opening mechanism to open contacts in emergencies, such as when they are welded. Includes a safety lock to prevent misuse.
  • 100MΩ at 500VDC Minimum insulation resistance
  • IP65 Protection rating (oil-resistant)
  • -10 to 55°C Operating temperature range

Applications

Safety

Warnings

If the operation unit is separated from the switch unit, the equipment will not stop, creating a hazardous condition.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

266 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 6/18/18
$53.41 $ 53.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $53.41
5 + $53.03
10 + $52.64
25 + $48.00
50 + $46.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.