New to Newark/element14? Start here
2013/05/18

Spotted an Error? Print Page Share this page

OMRON INDUSTRIAL AUTOMATION - A16-2 - CONTACT BLOCK, DPDT, SOLDER

OMRON INDUSTRIAL AUTOMATIONA16-2
Image is for illustrative purposes only.
Please refer to product description
OMRON INDUSTRIAL AUTOMATION
Manufacturer:
OMRON INDUSTRIAL AUTOMATION
Newark Part Number:
29C4233
Manufacturer Part No:
A16-2

Technical Data Sheet (309.36KB) EN
Technical Data Sheet (309.36KB) EN

Product Information
  • CONTACT BLOCK, DPDT, SOLDER
  • For Use With: Omron A16 Series Pushbutton Switches
  • No. of Poles: 2
  • Contact Current Max: 5A
  • Contact Voltage AC Max: 250V
  • Contact Voltage DC Max: 30V
  • Switch Terminals: Solder
  • Circuitry: DPDT
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 22 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $17.49  

  1. Qty

Price

Qty Price
1  - 9 $17.49
10  - 24 $15.94
25  - 49 $14.58
50  - 99 $13.48
100  - 249 $12.48
250+  $11.75
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
A16-5DY

OMRON INDUSTRIAL AUTOMATION

LAMP, LED REPLACEMENT, YELLOW, 6MM

Lamp Base Type:Bi Pin; LED Color:Yellow; Bulb Size:6mm; Supply Voltage:5V; Current Rating:30mA;

5
Price
For: 1 Each
1+
$5.47 Promotional price
50+
$5.09
100+
$4.65
250+
$4.65
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
A165L-TG

OMRON INDUSTRIAL AUTOMATION

LENS, ROUND, GREEN

For Use With:A16 Series Pushbutton Switches; Mounting Hole Dia:16mm; Lens Colour:Green; Lens Height:3.5mm; Lens Diameter:15.1mm;

187
Price
For: 1 Each
1+
$2.76
100+
$2.50
250+
$2.29
500+
$2.12
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

187 available for delivery in 5-7 business days
(Continental US Only)
A165L-AG

OMRON INDUSTRIAL AUTOMATION

LENS, SQUARE, GREEN

For Use With:A16 Series Pushbutton Switches; Lens Colour:Green; Lens Width:15.1mm; Lens Height:3.5mm; SVHC:No SVHC (19-Dec-2012);

44
Price
For: 1 Each
1+
$2.63
100+
$2.37
250+
$2.18
500+
$2.01
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

44 available for delivery in 5-7 business days
(Continental US Only)
A165L-JW

OMRON INDUSTRIAL AUTOMATION

LENS, RECTANGULAR, WHITE

For Use With:A16 Series Pushbutton Switches; Lens Colour:White; Lens Width:15.1mm; Lens Height:3.5mm; SVHC:No SVHC (19-Dec-2012);

13
Price
For: 1 Each
1+
$2.76
100+
$2.50
250+
$2.29
500+
$2.12
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

13 available for delivery in 5-7 business days
(Continental US Only)
A165L-JR

OMRON INDUSTRIAL AUTOMATION

LENS, RECTANGULAR, RED

For Use With:A16 Series Pushbutton Switches; Lens Colour:Red; Lens Width:15.1mm; Lens Height:3.5mm; SVHC:No SVHC (19-Dec-2012);

109
Price
For: 1 Each
1+
$2.76
100+
$2.50
250+
$2.29
500+
$2.12
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

109 available for delivery in 5-7 business days
(Continental US Only)

A165L-AG

OMRON INDUSTRIAL AUTOMATION

IL PB SQUARE GREEN

0
Price
For: 1 Each
1+
$12.06
100+
$9.86
250+
$9.06
500+
$8.40
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 35 days)
A165-CJA

OMRON INDUSTRIAL AUTOMATION

SWITCH BODY, 18X24, LATCHING

SVHC:No SVHC (19-Dec-2012); Approval Bodies:CSA / UL; Colour:Black; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V;

118
Price
For: 1 Each
1+
$8.31
50+
$7.52
100+
$6.91
250+
$6.38
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

118 available for delivery in 5-7 business days
(Continental US Only)
A165L-TW

OMRON INDUSTRIAL AUTOMATION

LENS, ROUND, WHITE

For Use With:A16 Series Pushbutton Switches; Mounting Hole Dia:16mm; Lens Colour:White; Lens Height:3.5mm; Lens Diameter:15.1mm;

61
Price
For: 1 Each
1+
$2.76
100+
$2.50
250+
$2.29
500+
$2.12
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

61 available for delivery in 5-7 business days
(Continental US Only)
A165-CAA

OMRON INDUSTRIAL AUTOMATION

SWITCH BODY, 18X18, LATCHING

SVHC:No SVHC (19-Dec-2012); Approval Bodies:CSA / UL; Colour:Black; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V;

196
Price
For: 1 Each
1+
$8.31
50+
$7.52
100+
$6.91
250+
$6.38
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

196 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(OMRON INDUSTRIAL AUTOMATION) OR (Contact Blocks) OR (A16-2)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

OMRON INDUSTRIAL AUTOMATION A16-5DY
1 Each
$5.47
OMRON INDUSTRIAL AUTOMATION A165L-TG
1 Each
$2.76
OMRON INDUSTRIAL AUTOMATION A165L-AG
1 Each
$2.63