New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

OMRON INDUSTRIAL AUTOMATION - Y92S-29 - GASKET

OMRON INDUSTRIAL AUTOMATIONY92S-29
Image is for illustrative purposes only.
Please refer to product description
OMRON INDUSTRIAL AUTOMATION
Manufacturer:
OMRON INDUSTRIAL AUTOMATION
Newark Part Number:
88K1287
Manufacturer Part No:
Y92S-29

Technical Data Sheet (1.95MB) EN
Technical Data Sheet (1.95MB) EN

Product Information
  • GASKET
  • Accessory Type: Waterproof Packing
  • For Use With: Digital Counter H7CZ Series
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1912

Catalog Page/Catalog Number:

1912 / 131

1913 / 130

1906 / 129

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 14 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.48  

  1. Qty

Price

Qty Price
1  - 4 $5.48
5  - 9 $5.28
10  - 24 $5.09
25  - 49 $4.64
50+  $4.48
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SE-120

SIMPSON

INCREMENTAL ROTARY ENCODER

No. of Channels:2; Rotational Speed Max:6000rpm; Supply Voltage Min:12V; Supply Voltage Max:28V; Encoder Output:Quadrature;

0
Price
For: 1 Each
1+
$182.98

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 30 days)
46001

SIMPSON

SHAFT COUPLING

Encoder Output:(Not Available); Encoder Mounting:(Not Available); Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Accessory Type:Shaft coupling;

0
Price
For: 1 Each
1+
$67.07

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 54 days)
4380-2001-1

EUROTHERM CONTROLS

ISOLATION AMPLIFIER

Signal Conditioner Input:Current, Voltage; Signal Conditioner Output:Current / Voltage; No. of Output Channels:2; Accuracy %:0.1%; Supply Voltage Min:9VDC;

0
Price
For: 1 Each
1+
$497.28

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 36 days)
SE-060

SIMPSON

INCREMENTAL ROTARY ENCODER

No. of Channels:2; Rotational Speed Max:6000rpm; Supply Voltage Min:12V; Supply Voltage Max:28V; Encoder Output:Quadrature;

0
Price
For: 1 Each
1+
$182.98

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 36 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(OMRON INDUSTRIAL AUTOMATION) OR (Accessories - Mounting Devices) OR (Y92S-29)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$182.98
SIMPSON 46001
1 Each
$67.07
EUROTHERM CONTROLS 4380-2001-1
1 Each
$497.28