Please refer to product description
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION
- Newark Part Number:
- 08N7094
- Manufacturer Part No:
- 61FGPN8110AC
-
- Technical Data Sheet (314.09KB) EN
- LEVEL CONTROLLER
- Supply Voltage: 110VAC
- Response Time: 80ms
- Power Consumption: 3.5VA
- SVHC: No SVHC (20-Jun-2013)
- Approval Bodies: CE, CSA, UL
- Dielectric Strength VAC: 2000VAC
- External Depth: 70mm
- External Length / Height: 50mm
- RoHS Compliant: Yes
Availability
|
Availability:
3
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $122.06
Price
| Qty | Price |
|---|---|
| 1 - 24 | $122.06 |
| 25 - 49 | $115.64 |
| 50 - 99 | $110.59 |
| 100 - 249 | $106.92 |
| 250+ | $103.71 |
|
|
- RoHS Compliance: Yes


