New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

OMRON INDUSTRIAL AUTOMATION - 61F-GPN2 240AC - LEVEL CONTROLLER, MINI, 240V

OMRON INDUSTRIAL AUTOMATION61F-GPN2 240AC
Image is for illustrative purposes only.
Please refer to product description
OMRON INDUSTRIAL AUTOMATION
Manufacturer:
OMRON INDUSTRIAL AUTOMATION
Newark Part Number:
07WX9429
Manufacturer Part No:
61F-GPN2 240AC

Technical Data Sheet (193.96KB) EN
Technical Data Sheet (193.96KB) EN

Product Information
  • LEVEL CONTROLLER, MINI, 240V
  • Supply Voltage: 240V
  • Response Time: 80ms
  • Power Consumption: 3.2W
  • SVHC: No SVHC (20-Jun-2013)
  • AC Coil Power: 3.2VA
  • Dielectric Strength VAC: 1500V
  • External Depth: 70mm
  • External Length / Height: 50mm
Find Similar Products grouped by common attributes

Availability

Availability: 10

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

10 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $126.21  

  1. Qty

Price

Qty Price
1  - 24 $126.21
25  - 49 $119.57
50  - 99 $114.35
100  - 249 $110.55
250+  $107.23
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(OMRON INDUSTRIAL AUTOMATION) OR (Controllers - Fluid Level) OR (61F-GPN2 240AC)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----