Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION
- Newark Part Number:
- 07WX9428
- Manufacturer Part No:
- 61F-GPN2 110AC
-
- Technical Data Sheet (193.96KB) EN
Product Information
- LEVEL CONTROLLER, MINI, 110V
- Supply Voltage: 110VAC
- Response Time: 80ms
- Power Consumption: 3.2W
- SVHC: No SVHC (20-Jun-2013)
- AC Coil Power: 3.2VA
- Dielectric Strength VAC: 1500V
- External Depth: 70mm
- External Length / Height: 50mm
Availability
|
Availability:
1
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
1 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $120.76
Price
| Qty | Price |
|---|---|
| 1 - 24 | $120.76 |
| 25 - 49 | $114.40 |
| 50 - 99 | $109.41 |
| 100 - 249 | $105.78 |
| 250+ | $102.60 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


