Low

OMRON INDUSTRIAL AUTOMATION  3G3JX-A2022  Inverter, JX Series, Sysdrive, Compact, Three Phase, 2200 W, 200 to 240 Vac

OMRON INDUSTRIAL AUTOMATION 3G3JX-A2022
Technical Data Sheet (5.74MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Min:
200VAC
Supply Voltage Max:
240VAC
No. of Phases:
Three
Power Rating:
2.2kW
Output Voltage Max:
240V
Product Range:
JX Series
Output Voltage Min:
200
Output Frequency Max:
400
External Width:
110
RoHS Compliant:
Yes
Input Current:
13
For Use With:
AC Motor
IP / NEMA Rating:
IP20
Output Current:
10
External Height:
189
SVHC:
To Be Advised
External Depth:
157.5
Output Frequency Min:
0.5

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.