Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION
- Newark Part Number:
- 27C7987
- Manufacturer Part No:
- 3G2A9-BAT08
-
- Technical Data Sheet (2.44MB) EN
Product Information
- BATTERY
- Voltage Rating: 3.6V
- Length: 33mm
- Leaded Process Compatible: No
- Peak Reflow Compatible (260 C): No
- Accessory Type: Backup Battery
- For Use With: Omron CPM2B Series Programmable Controllers
- RoHS Compliant: Yes
Availability
15 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $143.79
Price
| Qty | Price |
|---|---|
| 1+ | $143.79 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


