Low

XG4M-1030-T - 

Wire-To-Board Connector, 2.54 mm, 10 Contacts, Receptacle, XG4 Series, IDC / IDT, 2 Rows

XG4M-1030-T - Wire-To-Board Connector, 2.54 mm, 10 Contacts, Receptacle, XG4 Series, IDC / IDT, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
XG4M-1030-T
Newark Part No.:
88M5025
Product Range
XG4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The XG4M-1030-T is a 10-way 2-row Wire-to-board MIL Socket with gold-plated phosphor bronze contacts. The mainstream of circuit board connectors conforming MIL standards with improved design. Our new production system improves reliability. The connector comes with black fiber-glass reinforced PBT resin housing.
  • Conform to MIL standards (MIL-C-83503)
  • UL94V-0 Flammability rating
  • 1A Rated current
  • 250VAC Voltage rating
  • 20mΩ Maximum contact resistance
  • 1000MΩ at 500VDC Minimum insulation resistance
  • 50 times Insertion durability

Applications

Industrial, Defence, Military & Aerospace

Product Information

:
2.54mm
:
10Contacts
:
Receptacle
:
XG4 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

576 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$1.25 $ 1.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.25
10 + $1.14
25 + $1.07
50 + $1.02
100 + $0.905
250 + $0.881
500 + $0.812
1000 + $0.696
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.