Low

XG4A-4031 - 

Wire-To-Board Connector, 2.54 mm, 40 Contacts, Header, XG4 Series, Through Hole, 2 Rows

XG4A-4031 - Wire-To-Board Connector, 2.54 mm, 40 Contacts, Header, XG4 Series, Through Hole, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
XG4A-4031
Newark Part No.:
89C8609
Product Range
XG4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The XG4 series Flat Cable Connector conforming MIL standards with improved design. An endless number of combinations can be made using the XG-5 IDC connectors for discrete wires, XG8 original plugs and the XG2 IDC connectors for PCBs. The IDC plugs (XG4E) can be used for relaying. The original plugs (XG8) and the box-type plugs (XG4C) can be locked using lock levers.
  • Space-saving box-type plugs (XG4C) available
  • 20mΩ Maximum contact resistance (at 20mV, 100mA maximum)
  • 1000MΩ Minimum insulation resistance (at 500VDC)

Applications

Industrial

Product Information

:
2.54mm
:
40Contacts
:
Header
:
XG4 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

456 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
$1.16 $ 1.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.18
10 + $2.13
25 + $2.08
50 + $1.95
100 + $1.82
250 + $1.75
500 + $1.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.