OMRON ELECTRONIC COMPONENTS  XF2M35151A  FFC / FPC Board Connector, ZIF, Surface Mount, Plug, 35, Top, Bottom, 0.5 mm

OMRON ELECTRONIC COMPONENTS XF2M35151A

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Contact Material: Copper
  • Contact Plating: Gold Plated Contacts
  • Contact Position: Top, Bottom
  • Contact Termination Type: Surface Mount
  • FFC / FPC Thickness: 0.3mm
  • Gender: Plug
  • No. of Contacts: 35
  • No. of Rows: 2
  • Pitch Spacing: 0.5mm
  • Product Range: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  1,011

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 7/18/16

Price for: Cut Tape 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $2.14 $2.14

Buy

Price

Quantity List Price
1 - 99 $2.14
100 - 249 $1.92
250 - 499 $1.75
500 - 999 $1.61
1000+ $1.19
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
05M2027
XF2M-3515-1A

XF2M-3515-1A

OMRON ELECTRONIC COMPONENTS

FFC / FPC Board Connector, XF Series, Surface Mount, Receptacle, 35, Top, Bottom, 0.5 mm

22,500 

Price for: Full Reel 1

1500+ $1.14 3000+ $1.12 4500+ $1.08 7500+ $1.04

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Customers Also Bought