Low

OMRON ELECTRONIC COMPONENTS  XF2M24151A  FFC / FPC Board Connector, ZIF, Surface Mount, Plug, 24, Top, Bottom, 0.5 mm

OMRON ELECTRONIC COMPONENTS XF2M24151A
Manufacturer Part No:
XF2M24151A
Newark Part No.:
98K3398
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Pitch Spacing:
No. of Contacts:
Gender:
Product Range:
No. of Rows:
Contact Termination Type:
Contact Position:
No. of Rows:
Contact Plating:
Contact Material:
FFC / FPC Thickness:
SVHC:
To Be Advised

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes