Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS
- Newark Part Number:
- 05M2002
- Manufacturer Part No:
- XF2L-2035-1A
-
- Technical Data Sheet (2.56MB) EN
Product Information
- FFC/FPC CONNECTOR, RECEPTACLE 20POS 2ROW
- Gender: Receptacle
- Pitch Spacing: 0.5mm
- No. of Contacts: 20
- No. of Rows: 2
- Contact Plating: Gold
- FFC / FPC Thickness: 0.3mm
- Contact Termination: Surface Mount Right Angle
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
807 / 128
Availability
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 3000
Order Multiple Quantity: 3000
Price: Call for price
Legislation and Environmental
- RoHS Compliance: Yes


