New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

OMRON INDUSTRIAL AUTOMATION - MGN2CM-AC120 - POWER RELAY, DPDT, 120VAC, 30A, PANEL

OMRON INDUSTRIAL AUTOMATIONMGN2CM-AC120
Image is for illustrative purposes only.
Please refer to product description
OMRON INDUSTRIAL AUTOMATION
Manufacturer:
OMRON INDUSTRIAL AUTOMATION
Newark Part Number:
89C7171
Manufacturer Part No:
MGN2CM-AC120

Technical Data Sheet (408.81KB) EN
Technical Data Sheet (408.81KB) EN

Technical Data Sheet (408.81KB) EN
Technical Data Sheet (408.81KB) EN

Product Information
  • POWER RELAY, DPDT, 120VAC, 30A, PANEL
  • Relay Type: High Capacity
  • Coil Voltage VAC Nom: 120V
  • Contact Current Max: 30A
  • Contact Voltage AC Nom: 600V
  • Contact Voltage DC Nom: 28V
  • Coil Resistance: 295ohm
  • Contact Configuration: DPDT
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1651

Catalog Page/Catalog Number:

1651 / 129

1654 / 128

1625 / 127

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 38 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $69.36  

  1. Qty

Price

Qty Price
1  - 24 $69.36
25  - 49 $65.24
50  - 99 $63.74
100+  $58.11
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(OMRON INDUSTRIAL AUTOMATION) OR (Power - General Purpose) OR (MGN2CM-AC120)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----