Low

G8V-1C7T-R-DC12 - 

Automotive Relay, 12 VDC, SPDT, Through Hole, Solder, G8V Series

G8V-1C7T-R-DC12 - Automotive Relay, 12 VDC, SPDT, Through Hole, Solder, G8V Series

The actual product may differ from image shown

Manufacturer Part No:
G8V-1C7T-R-DC12
Newark Part No.:
89C6921
Product Range
G8V Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12VDC
:
-
:
SPDT
:
Through Hole
:
Solder
:
G8V Series
:
16V
:
85ohm
:
Silver Tin Oxide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G8V-1C7T-R-DC12 is a high-current micro Automotive Relay with SPDT cadmium-free silver tin oxide contact. This G8V-RH-series automotive relay features plug-in with resistor, through hole mounting, solder relay terminal and fully automated assembly.
  • 20MΩ Insulation resistance
  • 1mA Maximum leakage at 900VAC dielectric strength
  • 20ms Operate time
  • -40 to 125°C Ambient temperature range
  • Up to 95% Humidity

Applications

Automotive

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,244 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$3.26 $ 3.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.62
10 + $3.46
25 + $3.30
50 + $3.06
100 + $2.90
250 + $2.58
500 + $2.42
1000 + $2.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
It is black, rectangular, with 5 prongs. g8v-1c7t-r-dc12
2 years, 9 months ago
by
gomp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please refer Page 5 - "Precautions on Specifications and Use" in the below link to understand better on this product usage:
http://www.components.omron.com/components/web/pdflib.nsf/0/446205B0DF5DAF5385257201007DD6CF/$file/G8V-RHDataSheet_ocb_0906.pdf
More details on your work environment would be helpful to predict the reason behind the casualities.
2 years, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:53.198-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_89C6921, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.