Low

OMRON ELECTRONIC COMPONENTS  G8P-1C4TP 12DC  RELAY, PCB, SPCO, 12VDC

OMRON ELECTRONIC COMPONENTS G8P-1C4TP 12DC
Manufacturer Part No:
G8P-1C4TP 12DC
Newark Part No.:
24M2526
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
Coil Voltage:
Contact Current:
Product Range:
Relay Mounting:
Coil Type:
Contact Voltage VAC:
Relay Type:
Relay Terminals:
Contact Voltage VDC:
Contact Material:
Coil Resistance:
Approvals & Standards:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

General Purpose Relay, G2RL Series, Power, Non Latching, SPDT, 12 VDC, 12 A

OMRON ELECTRONIC COMPONENTS

603:  in stock

Price for: Each

1+ $4.62 50+ $4.17 100+ $3.84 250+ $3.54 More pricing

Buy