Low

OMRON ELECTRONIC COMPONENTS  G8P-1C4P-DC12  Automotive Relay, SPDT, 12 VDC, 20 A, Through Hole, Solder

OMRON ELECTRONIC COMPONENTS G8P-1C4P-DC12
OMRON ELECTRONIC COMPONENTS G8P-1C4P-DC12
Technical Data Sheet (2.01MB) EN See all Technical Docs

The actual product may differ from image shown

OMRON ELECTRONIC COMPONENTS G8P-1C4P-DC12
OMRON ELECTRONIC COMPONENTS G8P-1C4P-DC12

Product Overview

The G8P-1C4P-DC12 is a PCB mount Power Relay with DC coil. This G8P-series power relay has 1CO (SPDT) cadmium-free Ag alloy contact. PCB terminals with PCB mounting. Up to 30A switching capacity in compact package.
  • Single side stable function
  • Fully sealed (sealed with ventable nib) enclosure
  • 6kV Minimum impulse surge withstand
  • 4000VAC High dielectric strength
  • -55 to 105°C Operating temperature range

 

Product Information

Contact Configuration:
SPDT
Coil Voltage:
12VDC
Contact Current:
20A
Product Range:
-
Relay Mounting:
Through Hole
Relay Terminals:
Solder
Contact Voltage DC Nom:
28V
Coil Resistance:
155ohm
Contact Material:
Silver Alloy
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • HVAC;
  • Consumer Electronics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.