OMRON ELECTRONIC COMPONENTS  G7L-2A-TUBJ 24AC  General Purpose Relay, G7L Series, Power, Non Latching, DPST-NO, 24 VAC, 25 A

OMRON ELECTRONIC COMPONENTS G7L-2A-TUBJ 24AC

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Specifications, Documents & More


  • Approvals & Standards: CSA, IEC, UL
  • Coil Resistance: 303ohm
  • Coil Voltage: 24VAC
  • Contact Configuration: DPST-NO
  • Contact Current: 25A
  • Contact Material: Silver Alloy
  • Contact Voltage VAC: 277V
  • Contact Voltage VDC: -
  • Product Range: G7L Series
  • Relay Mounting: Panel
  • Relay Terminals: Quick Connect
  • Relay Type: Power
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  28

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 7/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.03 $15.03

Buy

Price

Quantity List Price
1 - 49 $15.03
50 - 99 $13.64
100 - 249 $12.50
250 - 499 $11.61
500+ $10.85
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought