Low

OMRON ELECTRONIC COMPONENTS  G7L-2A-P 24AC  RELAY, PCB, DPST-NO, 20A, 24VAC

OMRON ELECTRONIC COMPONENTS-G7L-2A-P 24AC-RELAY, PCB, DPST-NO, 20A, 24VAC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Resistance: 303ohm
  • Coil Voltage: 24VAC
  • Contact Configuration: DPST-NO
  • Contact Current: 25A
  • Contact Voltage VAC: 277V
  • Contact Voltage VDC: -
  • Product Range: OMRON - G7L Series
  • Relay Mounting: Through Hole
  • SVHC: To Be Advised

Availability

Availability:  38

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.27

Buy

Price

Quantity List Price
1 - 49 $17.27
50 - 99 $15.66
100 - 249 $14.35
250 - 499 $13.33
500+ $12.46

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought