Low

OMRON ELECTRONIC COMPONENTS  G7L-1A-P 24AC  RELAY, SPST-NO, PCB, 24VAC

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Coil Resistance: 303ohm
  • Coil Voltage: 24VAC
  • Contact Configuration: SPST-NO
  • Contact Current: 25A
  • Contact Voltage VAC: 277V
  • Contact Voltage VDC: -
  • Product Range: OMRON - G7L Series
  • Relay Mounting: Through Hole
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  29

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/22/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.23

Buy

Price

Quantity List Price
1 - 49 $16.23
50 - 99 $14.72
100 - 249 $13.49
250 - 499 $12.53
500+ $11.71

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought